Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1634514-1

Conn ZDC/BNC F 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual
$ 1.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1634514-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

ShanghaiCT

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-5.86%

CAD Models

Download TE Connectivity 5-1634514-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-01
LTD Date2022-04-27
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-1634511-2
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
TE Connectivity5-1634504-2
Conn ZDC/BNC 0Hz to 2GHz 75Ohm Solder ST Panel Mount RCP Gold Over Nickel Over Copper Single
Amphenol RF112515-75
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole, 75 ohm, Phosphor Bronze
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes
Rf / Coaxial Connector, Bnc Coaxial, Straight Jack, Crimp, 75 Ohm Rohs Compliant: Yes
TE Connectivity5-1634503-3
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 5-1634514-1 provided by its distributors.

Conn ZDC/BNC F 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold Over Nickel Over Copper Individual
RF BNC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack
Conn BNC 0Hz to 2GHz 75OhmCrimp STCable Mount RCP Gold Over Nickel OverCopperCarton
BNC cable connector, straight, BNC, Zinc, Socket, Straight, 75Ohm, Crimp Terminal
TE Connectivity 5-1634514-1 BNC Connector Male 75Ohm Nickel Plated RG59B/U
TE CONNECTIVITY 5-1634514-1RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, RG59, Brass
BNC Str Jk Hex 75Ohm Nickel Pltd RG59B/U Rf Connector | Part Number: 5-1634514-1 | Internal Number: 5-1634514-1 | TE Connectivity
TE Connectivity BNCConnector female Coaxial connector, Cable installation, 75Ωimpedance, Crimping termination, used forRG140/U, RG210/U, RG59 B/U, RG62 A/Uline
RF/Coaxial Connector; Connector Type:BNC Coaxial; Impedance:75ohm; RG Cable Type:59; Contact Material:Phosphor Bronze; Contact Plating:Gold; Body Style:Straight Jack; Coaxial Termination:Crimp; Connector Mounting:Cable ;RoHS Compliant: Yes
JACK, 75R, RG59B/U, STRAIGHT; Connector Type:BNC, Coaxial; Body Style:Straight Jack; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:RG-140/U, RG-210/U, RG-59B/U, RG-62A/U, KX 25, KX 52, KX 53, KX 6A, URM90; Contact Material:Brass; Contact Plating:Gold; Frequency Max:4GHz; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Plating:Nickel; Body Style:Straight Jack; Coaxial Type:RG59; Connector Mounting Orientation:Cable; Connector Type:BNC, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:1.5mohm; Insulation Resistance:5000Mohm; Mounting Orientation:Cable; Mounting Type:Cable; No. of Mating Cycles:50; Operating Frequency Max:4GHz; Operating Temperature Max:+85°C; Operating Temperature Min:-55°C; Plug Body Material:Zinc; Termination Method:Crimp; Withstand Voltage:1500V; Working Voltage:500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty