Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1617791-2

Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount

$ 262.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1617791-2.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-35.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1617748-0
Universal relay SPDT base mount,welding mounting 43.4mm(Length)*25.7mm(height)
TE Connectivity3-1617748-4
Universal relay SPDT base mount,welding mounting 43.63mm(Length)*25.65mm(height)
TE Connectivity5-1617748-8
Electromechanical Relay 28VDC 320Ohm 25A SPDT(43.64x13.34x25.65)mm Flange Military Relay
TE Connectivity1-1393128-7
Power/Signal Relay, 24Vdc (Coil), 25A (Contact), Dc Input, Panel Mount
TE Connectivity / P&BPRD-5AY1-120
Power Relay 120VAC 25A SPDT( (63.3mm 63.75mm 57.9mm))
TE ConnectivityPRD-5AY0-240
Power Relay 240VAC 25A SPDT(63.3x63.75x57.9)mm Screw Mount

Descriptions

Descriptions of TE Connectivity 5-1617791-2 provided by its distributors.

Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 28VDC (Coil), 25A (Contact), DC Input, Panel Mount
Power Relay, Spdt, 25A, 28Vdc, Panel; Contact Configuration:Spdt; Coil Voltage:28Vdc; Contact Current:25A; Product Range:Fca-125 Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:115V Rohs Compliant: Yes |Cii Te Connectivity FCA-125-3703L
5-1617791-2, M83536/37-003L, TE AMP, CII solid state relay with suppression diode, 1 Form C, SPDT, 1 C/O, 25 amps, 28VDC nominal voltage, 115VAC, 400Hz resistive, 50,000 operations, 320 ohms coil resistance. QPL to M83536/37-003L. Hermetically sealed

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-125-3703L