Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-147384-1

Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD T/R
$ 9.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147384-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Newark

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+37.33%

CAD Models

Download TE Connectivity 5-147384-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-147382-1
Header,Push-Pull Solder pad 10pin 500mA gold Black SMD mount 9.44mm(Length)*7.23mm(height)
TE Connectivity5-147383-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST SMD T/R
TE Connectivity5-104652-1
TE Connectivity 5-104652-1 Board Connector Female 10 Contacts 2 Rows
TE Connectivity8-2178711-0
Push-Pull,Receptacle 2.54mm 2 10pin 1.3A 3μm tin Black SMD mount 14.7mm(Length)*6.9mm(height)
TE Connectivity1-2178711-0
Conn Socket Strip SKT 10 POS 1.27mm Solder ST SMD T/R
TE Connectivity5-147377-1
Conn Shrouded Header (4 Sides) HDR 10 POS 1.27mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity 5-147384-1 provided by its distributors.

Conn Socket Strip RCP 10 POS 1.27mm Solder ST SMD T/R
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu 50/50 Grid Series; Contact Material:Copper Alloy; Gender:Receptacle Rohs Compliant: Yes |Te Connectivity 5-147384-1.
Special Order: 10 50/50 GRID SMT RCPT VC LF PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-147384-1 | Internal Number: 5-147384-1 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-147384-1.