TE Connectivity 5-147279-3

CONN HEADER SMD 14POS 2.54MM / Connector Header Surface Mount 14 position 0.100" (2.54mm)
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-147279-3.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-1.37%

CAD Models

Download TE Connectivity 5-147279-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.39
$ 2.365
Stock
89,779
6,480
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5-147292-1
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole T/R
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD C-Grid® Tube
TE Connectivity969973-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry/Bottom Entry SMD T/R
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST SMD C-Grid® Tube
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST SMDC-Grid Tube
D2514-6V0C-AR-WD =14/HT/VSMT/10U/ROHS/CAP/T&R | 3M D2514-6V0C-AR-WD

Descriptions

Descriptions of TE Connectivity 5-147279-3 provided by its distributors.

CONN HEADER SMD 14POS 2.54MM / Connector Header Surface Mount 14 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD T/R
14pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black SMD mount
14 MODII HDR DR SFMT B/A T&R LF
Headers & Wire Housings 14 MODII HDR DR
Special Order: 14 MODII HDR DR SFMT B/A T&R LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-147279-3 | Internal Number: 5-147279-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty