Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-146278-4

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Carton
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146278-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Future Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+57.89%

CAD Models

Download TE Connectivity 5-146278-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-11-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-146274-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity / AMP5-103327-1
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103185-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity103741-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Connector Wire to Board Header 4 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity4-103321-5
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-HoleCarton

Descriptions

Descriptions of TE Connectivity 5-146278-4 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Automotive Carton
Tin 3A Direct Insert Policy 2.29mm 4P 5.84mm -65℃~+105℃ 3.05mm 2.54mm Single Row Copper alloy Black Plugin,P=2.54mm Pin Headers ROHS
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: Yes |Amp Te Connectivity 5-146278-4.
04 MODII HDR SRST B/A .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 4 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-146278-4 | Internal Number: 5-146278-4 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146278-4.