TE Connectivity 5-146256-7

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, AMPMODU Mod II
$ 2.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146256-7.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.74%

CAD Models

Download TE Connectivity 5-146256-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-146130-6
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions71918-114LF
Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI Quickie
Amphenol Communications Solutions67996-114HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI BergStik 67996
TE Connectivity / AMP5-146131-6
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD Tube
Amphenol Communications Solutions67997-114HLF
14-Pin Header, 2.54mm Pitch, Push-Pull, 3A, Gold, Black, TH, 17.78mm L × 4.83mm H
TE Connectivity102153-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 5-146256-7 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, AMPMODU Mod II
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 14; 0.025 in.; 0.12 in.
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
14pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm gold Black Through hole mounting
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mod Ii Series; Connector Shroud:unshrouded; Gender:header Rohs Compliant: Yes
Special Order: 14 MODII HDR DRST B/A .100CL L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-146256-7 | Internal Number: 5-146256-7 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146256-7 .
  • 5-146256-7.