TE Connectivity 5-146252-3

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
$ 1.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-146252-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-3.88%

CAD Models

Download TE Connectivity 5-146252-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.078
$ 1.82
$ 1.82
Stock
201,422
72,220
72,220
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-13
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

2.54mm Pitch C-Grid Breakaway Header Dual Row Vertical High Temperature 6 Circuits 0.38
TE Connectivity5-146256-3
Header; Breakaway; 0.100 x 0.100 in.; PC Board; Dual; 6; 0.025 in.; 0.12 in.
Amphenol Communications Solutions75869-131LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Tube
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag
Amphenol Communications Solutions67996-106HLF
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-206HLF
CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-146252-3 provided by its distributors.

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
CONNECTOR, HEADER, 6POS, 2ROW, 2.54MM; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 6Contacts; Contact Termination Type: Through Hole Straight; Product Range: AMPMODU II Series
Special Order: 06 MODII HDR DRST B/A .100 LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-146252-3 | Internal Number: 5-146252-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-146252-3.