What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-1437667-8

Barrier Terminal Blocks 4Db-P207-05=4Db Assembly |Amp Te Connectivity 5-1437667-8
$ 2.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437667-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet69 pages19 years ago

IHS

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Barrier Strip Terminal Block
TE Connectivity7-1437667-1
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block
TE Connectivity7-1437667-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437667-1
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP7-1437667-4
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1437667-8
Terminal Block, Barrier, 5Pos, 12Awg; |Buchanan Te Connectivity 4DB-P108-05
TE Connectivity1546940-3
Barrier Strip 5 Positions 1 Row Tri-Barrier 22-14AWG 20A Current 300V Voltage PC Pins
TE Connectivity / AMP7-1437648-5
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1728882
Terminal Block; Male Pins; (4 Side); 5 Pos; 0.300" (7.62mm) pitch; 18.5A; 300V
TE Connectivity / AMP796980-5
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776150-5
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 5-1437667-8 provided by its distributors.

Barrier Terminal Blocks 4Db-P207-05=4Db Assembly |Amp Te Connectivity 5-1437667-8
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Barrier Strip 5 Positions 1 Row Dual Barrier 22-12AWG 10A/20A Current 150V/300V Voltage Black PC Pins
Conn Barrier Strip 5 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 5CIRC 0.325"
Barrier Strips, Dual Barrier, Printed Circuit Pin, Wire-to-Board, 5 Position, 8.26 mm [.325 in] Centerline, 1 Row, 150 V / 300 V, Buchanan 4DB Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4DB-P207-05