Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1423159-7

Time Delay&timing Relays Rly Std On 2P32; |Te Connectivity Amp 5-1423159-7
$ 869.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1423159-7.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 5-1423159-7 provided by its distributors.

Time Delay&timing Relays Rly Std On 2P32; |Te Connectivity Amp 5-1423159-7
Time Delay Relay 32VDC 10A DPDT(114.8x82.6x78.5)mm Panel
Time Delay Relay DPDT-CO 1.5s-15s Knob 10A 32VDC
Relay, 7012Vc=Std, On, 2P, 32Vdc, 15 | TE Connectivity 7012VC
On-Delay Relay, 2 Form C, DPDT, Momentary, 32VDC (Coil), 1.5s Adj Min, 15s Adj Max, DC Input, AC Output, Panel Mount
Electromechanical Relay DPDT 10A 32VDC Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7012VC