TE Connectivity 5-1393302-2

F Series 20 A SPDT 24 VDC Plug In Automotive Power Relay
$ 12.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393302-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages16 years ago

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+271%

CAD Models

Download TE Connectivity 5-1393302-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity6-1393302-3
Power Relay 24VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive
TE Connectivity2-1904025-3
Power Relay 24VDC 120(NO)/45(NC)A SPDT(28.5x28.5x36.8)mm Plug-In
TE Connectivity1393277-8
Power Relay 24VDC 100(NO)/30(NC)A SPDT(26.1mm 21.1mm 21.2mm) THT

Descriptions

Descriptions of TE Connectivity 5-1393302-2 provided by its distributors.

F Series 20 A SPDT 24 VDC Plug In Automotive Power Relay
Electromechanical Relay SPDT 120(NO)/45(NC)A 24VDC 324Ohm Through Hole
Power Relay 24VDC SPDT(25.9x25.9x24.9)mm THT Automotive
TE Connectivity 5-1393302-2 Automotive Relay SPDT QC 24VDC WRES Mini ISO
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.072A (Coil), 24VDC (Coil), 1800mW (Coil), 60A (Contact), 24VDC (Contact), DC Input, AC/DC Output
AUTOMOTIVE RELAY, SPDT, 60A, 24VDC, TH; Coil Voltage: 24VDC; Contact Current: 60A; Contact Configuration: SPDT; Relay Mounting: Through Hole; Relay Terminals: Solder; Product Range: Power Relay F4 Series; Contact Voltage DC No
V23134A0053G243-EV-CBOX Relay & Contactor Type: Automotive Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 40 A Automotive Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 5-1393302-2 | Internal Number: 5-1393302-2 | Alias Number: V23134-A0053-G243 | TE Connectivity | Power Relay F

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty