TE Connectivity 2-1904025-3

Power Relay 24VDC 120(NO)/45(NC)A SPDT(28.5x28.5x36.8)mm Plug-In
$ 14.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1904025-3.

Sager Electronics

Datasheet4 pages7 years ago
Technical Drawing2 pages15 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 2-1904025-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-06-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2024-03-28
LTD Date2024-05-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-1393302-2
Electromechanical Relay 24VDC 324Ohm 120(NO)/45(NC)A SPDT (25.9x25.9x27.4)mm THT Power Relay
TE Connectivity1-1904027-1
Power Relay 24VDC 50(NO)/35(NC)A SPDT(28.5mm 28.5mm 42mm) Bracket Automotive
TE Connectivity6-1393302-3
Power Relay 24VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive

Descriptions

Descriptions of TE Connectivity 2-1904025-3 provided by its distributors.

Power Relay 24VDC 120(NO)/45(NC)A SPDT(28.5x28.5x36.8)mm Plug-In
TE Connectivity 2-1904025-3 Automotive Relay SPST 12V 40A Plug-In
RELAY, AUTOMOTIVE, 40A, 24V, SPDT, NON LATCHING, SOCKETABLE, PLUG-IN, SRF-A SERIE
Non Latching Active RoHS Compliant Bulk Automotive Relay -40C~125C 10ms 16VDC 94mA
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.094A (Coil), 24VDC (Coil), 2300mW (Coil), 50A (Contact), 24VDC (Contact), DC Input, Random, DC Output, Panel Mount
RELAY, AUTOMOTIVE, SPDT, 24VDC, 50A; Coil Voltage:24VDC; Contact Current:50A; Contact Configuration:SPDT; Relay Mounting:Socket; Relay Terminals:Quick Connect; Product Range:V23234 Series; Contact Voltage DC Nom:24V RoHS Compliant: Yes
Coil Resistance Ohm = 255 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 1CO / Mounting Type = Plug-In / Width mm = 26 / Length mm = 26 / Height mm = 25.3 / Switching Current A = 50 / Switching Voltage V = 24
V23234A0004X051-EV-100 Rated Coil Voltage: 24 VDC Mini Relay Contact Current Class: 30 – 50 A Mini Relay Contact Arrangement: 1 Form C (CO) Coil Suppression: Diode (Cathode 86) Mini Relay Mounting Type: Plug-In Mini Relay | 24 VDC 30 – 50 A 1 Form C (CO) Diode (Cathode 86) | Part Number: 2-1904025-3 | Internal Number: 2-1904025-3 | Alias Number: 0 332 209 204 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty