Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393302-1

Power Relay 24VDC 60(NO)/45(NC)A SPDT(25.9x25.9x24.9)mm Plug-In Automotive

$ 10.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393302-1.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages15 years ago

Sager Electronics

Master Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-43.57%

CAD Models

Download TE Connectivity 5-1393302-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1393277-8
Power Relay 24VDC 100(NO)/30(NC)A SPDT(26.1mm 21.1mm 21.2mm) THT
TE Connectivity1-1904027-1
Power Relay 24VDC 50(NO)/35(NC)A SPDT(28.5mm 28.5mm 42mm) Bracket Automotive
TE Connectivity3-1393292-8
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.067A (Coil), 24Vdc (Coil), 1340Mw (Coil), 30A

Descriptions

Descriptions of TE Connectivity 5-1393302-1 provided by its distributors.

Power Relay 24VDC 60(NO)/45(NC)A SPDT(25.9x25.9x24.9)mm Plug-In Automotive
RELAY, 20A, SPST; Coil Voltage VDC Nom:24V; Contact Current Max:20A; Contact Vol
TE CONNECTIVITY 5-1393302-1 Automotive Relay, Power Relay F4 Series, SPDT, 24 VDC, 40 A, Through Hole, Solder
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.072A (Coil), 24VDC (Coil), 1800mW (Coil), 60A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, 20A, SPST; Coil Voltage VDC Nom:24V; Contact Current Max:20A; Contact Voltage DC Nom:24V; Coil Resistance:268ohm; Contact Configuration:SPDT-CO; Relay Mounting:Quick Connect; External Height:24.9mm; External Width:25.9mm; External Depth:25.9mm; Coil Type:DC Monostable; Nom Operating Power:2.1W; Relay Type:Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 513933021