Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1375583-4

Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1375583-4.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing2 pages15 years ago

IHS

Newark

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-34.52%

CAD Models

Download TE Connectivity 5-1375583-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-104809-4
Conn Shrouded Header (4 Sides) M 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity104362-4
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity / AMP5-1375549-4
Conn, Hdr, 5-1375549-4; |Te Connectivity Amp 5-1375549-4
TE Connectivity104809-4
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity1375549-4
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
TE Connectivity5-1375582-4
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 5-1375583-4 provided by its distributors.

Conn Shrouded Header HDR 5 POS 2.54mm Solder ST SMD T/R
HEADER, IDC, PCB PLUG, 5-CONT, SMTE, 3A, AMPMODU MTE SERIES
Header; 5; 3 A; 600 V; MTE (IDC); 1; Ver
RS APAC
Conn, Hdr, 5-1375583-4; |Te Connectivity Amp 5-1375583-4
Header,Latch Holder 1 5pin Male Pin Black SMD mount
.100 AMPMODU Headers Housings & Contacts
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Special Order: 05 MTE VERTICAL SMT HDR 30 AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-1375583-4 | Internal Number: 5-1375583-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty