What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-1375582-5

TE Connectivity 5-1375582-5 MTE Header SMT Vertical 15AU Male Unshrouded

$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1375582-5.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing2 pages15 years ago

IHS

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-23.88%

CAD Models

Download TE Connectivity 5-1375582-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST SMD SL Tube
2.54mm (0.1") Pitch SIL SMT Pin Header, selective gold + tin, 6 contacts"
TE Connectivity1445121-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD
TE Connectivity / AMP5-147323-5
Connector Header Surface Mount, Right Angle 6 position 0.100 (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Surface Mount, TSM Series
Amphenol Communications Solutions54201-T0806LF
CONN BERG 0.10-54201-T0806LF | Amphenol FCI (Amphenol CS) 54201T0806LF

Descriptions

Descriptions of TE Connectivity 5-1375582-5 provided by its distributors.

TE Connectivity 5-1375582-5 MTE Header SMT Vertical 15AU Male Unshrouded
6pin 2.54mm 1 Header,Latch Holder 3A 380nm gold Black SMD mount 17.78mm(Length)
AMPMODU 6 Position Single Row SMT Right Angle Straight Latching PCB Header
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD Reel
.100 AMPMODU Headers Housings & Contacts
|Amp Te Connectivity 5-1375582-5
PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Surface Mount, Signal, Black, AMPMODU MTE
TE COMPONENT (REF 5-1375582-5)
Special Order: 06 MTE VERTICAL SMT HDR 15 AU PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-1375582-5 | Internal Number: 5-1375582-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1375582-5 .