What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5-104892-2

Conn IDC Connector RCP 20 POS 1.27mm IDT ST Cable Mount Tube
$ 14.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104892-2.

IHS

Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 5-104892-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.99
$ 6.32
Stock
26,920
872
Authorized Distributors
6
5
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity104892-2
Conn IDC Connector RCP 20 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity104893-2
Conn IDC Connector RCP 20 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity5-104893-2
CONN RCPT 20POS IDC 28AWG GOLD / 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
TE Connectivity1-111196-8
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
TE Connectivity111196-4
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.025 Inch Pitch, Idc Terminal, Latch, Black
HIROSE ELECTRICFX2BA-20SA-1.27R
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 5-104892-2 provided by its distributors.

Conn IDC Connector RCP 20 POS 1.27mm IDT ST Cable Mount Tube
28 AWG Latch Lock,Receptacle 1.27mm 2 20pin 760nm IDC , 21.03mm*7.21mm*17.56mm
Board to Board & Mezzanine Connectors 20 50/50 GRID RCPT W/LTCH LF
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
Headers & Wire Housings 20 50/50 GRID RCPT W/LTCH LF
CONN RCPT 20POS IDC 28AWG GOLD
Special Order: 20 50/50 GRID RCPT W/LTCH LF Connector System: Cable-to-Board Number of Positions: 20 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 1.27 mm Cable-to-Board 20 1.27 mm .05" | Ribbon Cable Connector | Part Number: 5-104892-2 | Internal Number: 5-104892-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty