TE Connectivity 5-104196-5

Board-Board Connector Receptacle, 20Way, ; |Te Connectivity Amp 5-104196-5
$ 7.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104196-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-2.83%

CAD Models

Download TE Connectivity 5-104196-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 20 Contacts, Through Hole Mount, SLM Series
Harwin M52-5002045 M52 Conn Female 20Pos SIL Vertical Throughboard
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 21 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 24 Contacts, Through Hole Mount, SLM Series
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 25 contacts

Descriptions

Descriptions of TE Connectivity 5-104196-5 provided by its distributors.

Board-Board Connector Receptacle, 20Way,; |Te Connectivity Amp 5-104196-5
Board Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
BOARD-BOARD CONNECTOR RECEPTACLE, 20WAY,; BOARD-BOARD CONNECTOR RECEPTACLE, 20WAY, 1ROW; Series:AMPMODU System 50; Pitch Spacing:1.27mm; No. of Rows:1; No. of Contacts:20; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Contact Plating:Gold
Special Order: 20 SYSTEM 50 RCPT ASSY SRRA SN PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-104196-5 | Internal Number: 5-104196-5 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty