Samtec SLM-124-01-S-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 24 Contacts, Through Hole Mount, SLM Series
$ 2.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLM-124-01-S-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SLM-124-01-S-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 24 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 21 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 22 Contacts, Through Hole Mount, SLM Series
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 25 contacts
Harwin M52-5002045 M52 Conn Female 20Pos SIL Vertical Throughboard
TE Connectivity5-104196-5
Board-Board Connector Receptacle, 20Way,; |Te Connectivity Amp 5-104196-5

Descriptions

Descriptions of Samtec SLM-124-01-S-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 24 Contacts, Through Hole Mount, SLM Series
Push-Pull Receptacle, 1.27mm Pitch, 24-Pin, 5.2A, Gold Plated, TH, 30.48mm L × 2.54mm H
Conn Socket Strip SKT 24 POS 1.27mm Solder ST Thru-Hole Tube
.050 x .100 Tiger Buy Low Prof Skt Strip
SOCKET, 1.27 X 2.54MM, LOW, 1X24WAY;
LO PRO. MACHINE SOCKET STRIP .100
Socket, 1.27 X 2.54Mm, Low, 1X24 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:24Contacts; Connector Mounting:Through Hole Mount; Product Range:Slm Series; Gender:Receptacle Rohs Compliant: Yes |Samtec SLM-124-01-S-S.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLM-124-01-S-S.
  • SLM12401SS