TE Connectivity 5-103672-9

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103672-9.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet20 pages16 years ago

IHS

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+31.59%

CAD Models

Download TE Connectivity 5-103672-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-20
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity5-104361-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity103635-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity5-103634-9
10-Pin Header, 2.54mm Pitch, Latch Holder, 3A, Tin-Plated, Black, TH, 27.94mm L × 13.59mm H
TE Connectivity103672-9
10-Pin Header, Latch Holder, 3A, 2.54mm Pitch, Lead-Free, Black, TH, 27.94mm L × 13.59mm H
TE Connectivity6-104935-0
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
TE Connectivity5-103639-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-103672-9 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Latching Hdr Shrd 10 W/ Hold-Dn Tin Cont; |Te Connectivity Amp 5-103672-9
TE Connectivity, 2.54mm Pitch, 10-Pin Single Row Header, Wire-to-Board, AMPMODU MTE Series, Right Angle, TH
CONN HEADER RTANG 10POS PCB TIN
TE Connectivity 5-103672-9 PCB排针
RS APAC
CONNECTOR, HEADER, 10POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:AMPMODU MTE Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla
10 MTE HDR SRRA LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 10 | PCB Header & Receptacle | Part Number: 5-103672-9 | Internal Number: 5-103672-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103672-9 .