TE Connectivity 5-103669-2

Header; 3; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
$ 0.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103669-2.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet197 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet20 pages16 years ago

Newark

IHS

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-21.33%

CAD Models

Download TE Connectivity 5-103669-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 1.44
Stock
112,959
29,772
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity103670-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
TE Connectivity103638-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight, AMPMODU MTE
TE Connectivity103908-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity103634-2
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-103669-2 provided by its distributors.

Header; 3; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Wire-Board Connector Header 3 Position,; |Te Connectivity Amp 5-103669-2.
WIRE-BOARD CONNECTOR HEADER 3 POSITION, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 1Rows; No. of Contacts: 3Contacts; Contact Termination Type: Through Hole Straight; Pro 40P9440
03 MTE HDR SRST LATCH W/HLDWN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103669-2 | Internal Number: 5-103669-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103669-2.