Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103361-5

7pin 2.54mm 1 Header,Push-Pull 3A 760nm gold Black Through hole mounting 20.83mm*13.9mm*13.94mm
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103361-5.

Inventory History

3 month trend:
-0.30%

CAD Models

Download TE Connectivity 5-103361-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity102523-5
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity / AMP103361-5
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity / AMP5-102523-5
Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole
TE Connectivity / AMP102203-4
WIRE-BOARD CONNECTOR HEADER 7POS, 2.54MM; Product Range:TE - AMPMODU Mod II Seri
Header Connector, Pcb Mount, Receptacle, 7 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal, Latch

Descriptions

Descriptions of TE Connectivity 5-103361-5 provided by its distributors.

7pin 2.54mm 1 Header,Push-Pull 3A 760nm gold Black Through hole mounting 20.83mm*13.9mm*13.94mm
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE TO BOARD CONNECTOR; Connector Type:Wire-to-Board; Series:AMPMODU Mod II; Contact Termination:Right Angle Through Hole; Gender:Header; No. of Contacts:7; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold ;RoHS Compliant: Yes
Special Order: 07 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103361-5 | Internal Number: 5-103361-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty