TE Connectivity 5-103326-2

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tray
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103326-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.32%

CAD Models

Download TE Connectivity 5-103326-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.84
$ 1.84
Stock
119,030
60,652
60,652
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
6
6
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-08
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity104437-2
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube
TE Connectivity87230-2
4-Pin 2.54mm 2-Pos 2.54mm Header Push-Pull 3A 380nm Gold Black TH 4.67mm L × 15.42mm H
TE Connectivity5-146309-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5-146308-2
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity104436-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole

Descriptions

Descriptions of TE Connectivity 5-103326-2 provided by its distributors.

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole Tray
Header, TH, 4-Pin, 2.54mm Pitch, Breakaway, Push-Pull, 3A, 380nm, Gold, Black, 4.67mm L × 12.13mm H
Hdr Ra 2X02P .1 230/120 15 Au; |Te Connectivity Amp 5-103326-2
Special Order: 04 MODII HDR DRRA B/A .100CL Part Number: 5-103326-2 | Internal Number: 5-103326-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty