TE Connectivity 5-103169-6

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 3.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103169-6.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page15 years ago

Newark

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.43%

CAD Models

Download TE Connectivity 5-103169-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.077
$ 4.82
Stock
14,678
8,447
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity280385-1
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5-102619-6
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity103169-6
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity / AMP102619-6
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tube
TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 5-103169-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
16-Pin 2.54mm 2 2.54mm Detent Lock Header 3A 760nm Gold Black TH 27.43mm L
Hdr, Wire-To-Brd, 2.54Mm, 16Pos; |Te Connectivity Amp 5-103169-6.
WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
Headers & Wire Housings 8 DBL ROW POSITIONS
16 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103169-6 | Internal Number: 5-103169-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103169-6.