TE Connectivity 5-103166-6

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 2.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103166-6.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet8 pages12 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-20.31%

CAD Models

Download TE Connectivity 5-103166-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.988
$ 13.37
Stock
14,664
7,782
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-746610-4
IDC Connector, Board In Connector, 2.54 mm, 2 Row, 16 Contacts, Cable Mount, Through Hole Mount
Amphenol Communications Solutions75867-103LF
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions71922-116LF
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Amphenol Communications Solutions68021-216HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
TE Connectivity5746613-3
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity746611-6
DIP Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug

Descriptions

Descriptions of TE Connectivity 5-103166-6 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
16 Pos 2.54mm RA Shrouded Header, Male Pin, Gold/Tin
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
16pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm gold Black Through hole mounting 23.16mm(Length)*16.23mm(height)
Headers & Wire Housings HDR 2X08P R/A T/H
5-103166-6,16 MODII HDR DRRA S HRD LF <CA
Special Order: 16 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103166-6 | Internal Number: 5-103166-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty