TE Connectivity 5-102203-5

Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 2.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102203-5.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet8 pages12 years ago

JRH Electronics

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-26.65%

CAD Models

Download TE Connectivity 5-102203-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.547
$ 5.35
Stock
21,975
20,225
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-103361-6
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68016-208HLF
Header,Push-Pull 1 8pin Push-pull type Male Pin Black Through hole mounting 20.32mm(Length)
TE Connectivity103361-6
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol76382-408LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
Amphenol Communications Solutions68016-108HLF
Header, Push-Pull, 8-Pin, 2.54mm Pitch, 1-Ch, 3A, 760nm, Gold, Black, TH, 20.32mm L
TE Connectivity102203-5
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-102203-5 provided by its distributors.

Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Te Connectivity 5-102203-5.
08 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102203-5 | Internal Number: 5-102203-5 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, RIGHT ANGLE, 1ROW, 8WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:AMPMODU; Contact Plating:Gold; Rows, No. of:1; Approval Category:UL, CSA; Current Rating:3A; No. of Poles:8; Pitch:2.54mm; Resistance, Insulation:500Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-65°C; Voltage Rating, AC:250V; Voltage, Working:250V; Housing Type:Black Thermoplastic UL94V-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102203-5.