TE Connectivity 5-102203-3

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 1.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102203-3.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet8 pages12 years ago

JRH Electronics

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-32.33%

CAD Models

Download TE Connectivity 5-102203-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-07
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity280379-1
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity281698-6
PCB HEADER, 2.54MM, 6WAY 1ROW, RIGHT ANGLER, SOLDER, 3A, AMPMODU HE14 SERIES
TE Connectivity103329-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole
Pin Header, 6 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Shrouded, Phosphor Bronze, THT RA
TE Connectivity / AMP102523-4
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-102203-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity 5-102203-3 Amp Header Male Right Angle 6 Positions Unshrouded
PCB HEADER, RIGHT ANGLE, SHROUDED, 06 HDR SRRA SHRD LF, AMPMODU MOD II SERIES
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM; WIRE-BOARD CONNECTOR HEADER 6POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:6; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold
06 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102203-3 | Internal Number: 5-102203-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102203-3.