TE Connectivity 5-102202-8

Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102202-8.

TE Connectivity

Datasheet245 pages9 years ago

IHS

JRH Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-65.28%

CAD Models

Download TE Connectivity 5-102202-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.781
$ 2.03
Stock
6,368
715
Authorized Distributors
6
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
11
11
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol Communications Solutions76308-111LF
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP1-104363-0
11-Pin Connector, 2.54mm Pitch, 3A, 380nm, Gold, Black, Bracket Mount, TH, 13.6906mm H
KK 254 Breakaway Header, Vertical, 11 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
2.54mm Pitch C-Grid III Header Single Row Vertical 11 Circuits 0.38um Gold Selective Plating
KK 254 Breakaway Header, Vertical, 11 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm, Bag
Amphenol Communications Solutions75915-311LF
Conn Socket Strip RCP 11 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 5-102202-8 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Assembly, Mod Ii, Header, Single Row .100 C/L, Vertical, With .025 Square Posts
11-Pin Header, 2.54mm Pitch, Push-Pull, 3A, TH, Gold, Black, 30.99mm L
STRAIGHT PCB HEADER, 11-WAY 1 ROW, 2.54MM PITCH, 3A, AMPMODU MOD II SERIES
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
Special Order: 11 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102202-8 | Internal Number: 5-102202-8 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty