TE Connectivity 5-102202-3

CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102202-3.

TE Connectivity

Datasheet245 pages8 years ago

Newark

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-30.93%

CAD Models

Download TE Connectivity 5-102202-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.63
$ 0.892
Stock
30,132
218
Authorized Distributors
6
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
6
6
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-104362-5
Header; 6; 3 A; 600 V; MTE (IDC); 1; Vertical; 0.100 in.; 5000 Megohms; Brass
KK 254 Breakaway Header Vertical 6 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header, Vertical, 6 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header Vertical 6 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
TE Connectivity104362-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Box
TE Connectivity103669-5
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-102202-3 provided by its distributors.

CONN HEADER VERT 6POS 2.54MM / Connector Header Through Hole 6 position 0.100" (2.54mm)
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
PCB HEADER, SHROUDED, 1 ROW, .100 IN, 6-POS, 6.10 MM, AMPMODU HEADERS SERIES
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
HEADER, VERTICAL, 1ROW, 6WAY; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU Mod II Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Con
06 MODII HDR SRST SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102202-3 | Internal Number: 5-102202-3 | 2.54 mm | TE Connectivity | AMPMODU
HEADER, VERTICAL, 1ROW, 6WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:6; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:AMPMODU; Contact Plating:Gold; Rows, No. of:1; Approval Category:UL, CSA; Current Rating:3A; No. of Poles:6; Pitch:2.54mm; Resistance, Insulation:500Mohm; Temp, Op. Max:105°C; Temp, Op. Min:-65°C; Voltage Rating, AC:250V; Voltage, Working:250V; Housing Type:Black Thermoplastic UL94V-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102202-3.