Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 499252-6

Connector Accessories Strain Relief Straight Thermoplastic Black Gold/Palladium Nickel Bag/Box
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499252-6.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.58%

CAD Models

Download TE Connectivity 499252-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5088450-8
Connector Accessories Pull Tab Straight PolyvinylChloride Natural Gold/Palladium Nickel Package
Molex 38002-0333 Terminal Block Tools & Accessories Slotted Jumper 78000 Series
TE Connectivity499252-1
Connector Accessory, Strain Relief, AMP Novo Receptacles, ECONOLATCH Receptacles, 40 Ways
TE Connectivity499252-3
Connector Accessory, Strain Relief, AMP Novo Receptacles, ECONOLATCH Receptacles, 26 Ways
Board-to-Board and Mezzanine Connectors; MOLEX; 55560-0407; Gold; 2; 40; Vertical
Conn Board to Board RCP 42 POS 0.35mm Solder ST SMD SlimStack™ T/R

Descriptions

Descriptions of TE Connectivity 499252-6 provided by its distributors.

Connector Accessories Strain Relief Straight Thermoplastic Black Gold/Palladium Nickel Bag/Box
Connector Accessories 34 Position Receptacle Flat Cable Connector Strain Relief Thermoplastic Black
Connector Accessory, Strain Relief, Novo Receptacles, ECONOLATCH Receptacles, 34 Ways
Strain Relief, Cable Connector; 34; Thermoplastic; UL 94V-0; Black
Connectors Accessories; 499252-6; TE CONNECTIVITY; 34; Black; 34; No
Connector Accessory, Strain Relief; |Te Connectivity Amp 499252-6.
TE Connectivity Stress relief, Strain Relief Connector, AMP-LATCHseries, used forAMP Novo series
TE Connectivity 499252-6 Strain Relief 34 Pins 2 Rows 1 pc
Connector Accessory, Strain Relief, Polyethylene
Amp-Latch 34 Position Strain Relief Socket
AMP-LATCH Pin and Pinless Headers
STRAIN RELIEF 34POS SOCKET CONN
STRAIN RELIEF, 34WAY, THERMOPLASTIC; Accessory Type: Strain Relief; For Use With: Novo Receptacles, ECONOLATCH Receptacles; No. of Positions: 34Ways; Strain Relief Material: Thermoplastic; Product Range: -; SVHC: No SVHC (15-J
034 STRAIN RELIEF A-L RCPT Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Thermoplastic Number of Positions: 34 Operating Temperature (Max): 105 °C Strain Relief Cover Black | Connector Cap & Cover | Part Number: 499252-6 | Internal Number: 499252-6 | Alias Number: 2-42933-5038 | Thermoplastic | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499252-6 .
  • 499252-6.