Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 499252-3

Connector Accessory, Strain Relief, AMP Novo Receptacles, ECONOLATCH Receptacles, 26 Ways
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499252-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+1.03%

CAD Models

Download TE Connectivity 499252-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Introduction Date2010-08-30
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity5088450-7
Connector Accessories 26 POS Pull Tab Polyvinyl Chloride Natural
TE Connectivity499252-2
Connector Accessories Strain Relief Thermoplastic Black Gold/Palladium Nickel Automotive Bag
Molex 38002-0333 Terminal Block Tools & Accessories Slotted Jumper 78000 Series
TE Connectivity5-146860-1
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole T/R
Connector Accessory, 0.065in Min Cable Dia, 0.071in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.063in Min Cable Dia, 0.075in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 499252-3 provided by its distributors.

Connector Accessory, Strain Relief, AMP Novo Receptacles, ECONOLATCH Receptacles, 26 Ways
STRAIN RELIEF, 26WAY; Accessory Type: Strain Relief; For Use With: Novo, ECONOLATCH Receptacles; No. of Positions: 26Ways; Strain Relief Material: Thermoplastic; Product Range: AMP-LATCH Ribbon Cable Connectors; SVHC: No SVHC
026 STRAIN RELIEF A-L RCPT Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Thermoplastic Number of Positions: 26 Operating Temperature (Max): 105 °C Strain Relief Cover Black | Connector Cap & Cover | Part Number: 499252-3 | Internal Number: 499252-3 | Alias Number: 1108432 | Thermoplastic | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499252-3.