Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 485893-9

Ffc/Fpc Connector, 11 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
$ 6.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 485893-9.

TE Connectivity

Instruction Sheet3 pages7 years ago
Technical Drawing1 page15 years ago
Datasheet17 pages14 years ago
Datasheet7 pages15 years ago
Instruction Sheet2 pages16 years ago

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.51%

CAD Models

Download TE Connectivity 485893-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-485893-2
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-485893-0
Ffc/Fpc Connector, 12 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
TE Connectivity1-487526-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity / AMP3-88189-0
2.54mm 10pin Black FFC,discrete wires 1.5A wire mounting 19.81mm(Length)*10.16mm(height)
2.54mm (.100") Pitch SL FFC-FPC Connector - Single Row Male Version D, 10 Circuits
Molex 15-47-5120 SL FFC/FPC Connector - Single Row Male Version D, 12 Circuits

Descriptions

Descriptions of TE Connectivity 485893-9 provided by its distributors.

Ffc/Fpc Connector, 11 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
Conn Housing RCP 11 POS 2.54mm Crimp ST Cable Mount Black Package
300V Housing for Male Contacts 2.54mm 1 11pin Black wire mounting 34.29mm(Length)*6.35mm(height)
011 HOUSING FFC PIN 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 485893-9 | Internal Number: 485893-9 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty