Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 47386

DAHT PG PIDG 26-16 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable
$ 846.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 47386.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

element14 APAC

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-3.26%

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 47386 provided by its distributors.

DAHT PG PIDG 26-16 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable
General Hand Tool Used In The Aircraft And Military Industries
47386 AMP certi crimp tool for PIDG terminals size 22-16 Gauge, AMP model DAHT tool. Allow 3 weeks for delivery if no stock is showing
CRIMP TOOL; Crimp Tool Type:Ratchet; For Use With:PIDG Series 26-16AWG Terminals & Splices; Product Range:CERTI-CRIMP Series; SVHC:No SVHC (07-Jul-2017); Crimp Application:Connectors
CRIMP TOOL, RATCHET, PIDG TERMINALS; Crimp Tool Type: Hand; For Use With: AMP 26-24AWG Terminals & Splices; Product Range: Te Connectivity / Amp 473; Crimp Size: 26AWG TO 24AWG 50F541

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 47386.