Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 465644-1

EXTRACTION TOOL AMP MATE-N-LOK CONTACTS; For Use With: Commercial Mate-N-Lok Contacts; Product
$ 26.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 465644-1.

Farnell

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+190%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 465644-1 provided by its distributors.

EXTRACTION TOOL AMP MATE-N-LOK CONTACTS; For Use With:Commercial Mate-N-Lok Contacts; Product
EXTRACTION TOOL, FOR MATE-N-LOK SERIES,20-14 AWG,3.12" (79MM),HEAT TREATED, YELLOW
TE Connectivity Terminal Release Tool, MATE-N-LOK Series, For Pin Contacts
EXTRACTION TOOL, 4WAY; For Use With: Amp Mate-N-Lok Contacts; Product Range: -; SVHC: No SVHC (15-Jan-2019); Tool Body Material: Steel; Available until stocks are exhausted
EXTRACTION TOOL Insertion & Extraction Tool Type: Contact Extraction Insertion & Extraction Tool Application: Contact-to-Housing Contact Extraction Contact-to-Housing | Insertion And Extraction Tool | Part Number: 465644-1 | Internal Number: 465644-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 465644-1.