What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4525DO-DS5AI015DP

Pressure Sensor 5VDC 0Psi to 15Psi Differential Digital 8-Pin DIP
$ 54.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4525DO-DS5AI015DP.

IHS

Datasheet4 pages1 year ago
Datasheet19 pages8 years ago

Sager Electronics

Inventory History

3 month trend:
+54.41%

CAD Models

Download TE Connectivity 4525DO-DS5AI015DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 4525DO-DS5AI015DP provided by its distributors.

Pressure Sensor 5VDC 0Psi to 15Psi Differential Digital 8-Pin DIP
Pressure Sensor, Differential, +/-15Psi; Pressure Type:Differential; Operating Pressure Min:-15Psi; Operating Pressure Max:15Psi; Supply Voltage Min:-; Supply Voltage Max:5Vdc; Sensor Case/Package:Dip; No. Of Pins:8Pins Rohs Compliant: Yes |Te Connectivity 4525DO-DS5AI015DP
PRESS XDCR,DIGITAL,PSI RANGE Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Differential Proof Pressure Range: 300 psi Pressure: 15 psi Output Signal Details: 14 bit ADC Digital Pressure and Altimeter Sensor Modules Differential 300 psi 15 psi | PCB Mounted Digital Pressure Sensor | Part Number: 4525DO-DS5AI015DP | Internal Number: 4525DO-DS5AI015DP | PRESS XDCR,DIGITAL,PSI RANGE Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Differential Proof Pressure Range: 300 psi Pressure: 15 psi Output Signal Details: 14 bit ADC Digital Pressure and Altimeter Sensor Modules Differential 300 psi 15 psi | PCB Mounted Digital Pressure Sensor | Part# 4525DO-DS5AI015DP | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty