TE Connectivity 440055-8

8pin 2mm 1 Header 3A 2.03μm tin Through hole mounting 18mm*7.7mm*4.95mm
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440055-8.

IHS

Datasheet5 pages2 years ago
Datasheet1 page0 years ago

JRH Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.35%

CAD Models

Download TE Connectivity 440055-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity440055-6
Connector Header Through Hole, Right Angle 6 position 0.079 (2.00mm)"
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 8 Circuits
TE Connectivity440055-9
9pin 2mm 1 Header 3A 2.03μm tin Through hole mounting 20mm(Length)*7.7mm(height)
KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, Matte Tin (Sn) Plating, Bag
TE Connectivity440053-8
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity440054-6
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 6 Contacts, Through Hole Straight, HPI Series

Descriptions

Descriptions of TE Connectivity 440055-8 provided by its distributors.

8pin 2mm 1 Header 3A 2.03μm tin Through hole mounting 18mm*7.7mm*4.95mm
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
2.0MM,HDR,8POS,R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 440055-8 | Internal Number: 440055-8 | 2 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440055-8.