Descriptions of TE Connectivity 440055-3 provided by its distributors.
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, HPI
3-Pin Header, 2mm Pitch, 3A, Tin Plated, White, TH Mount, 8mm × 7.7mm × 7.7mm
CONN HEADER R/A 3POS 2MM / Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Conn, R/A Header, 3Pos, 1Row, 2Mm; |Te Connectivity Amp 440055-3
Conn High Performance Interconnect HDR 3 POS 2mm Solder RA Side Entry Thru-Hole Bag
Pin header, 3 pole, pitch 2 mm, angled, natural, 440055-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
1x3P 3P 1 2mm 3 Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS
2.0MM, HDR,3POS, R/A, PCB Headers and Receptacles
CONNECTOR, HEADER, 3POS, 1ROW, 2MM
Headers & Wire Housings 3 POS HDR R/A 2.0mm
High Performance Interconnects (HPI)
AMP 440055-3 2.0MM HDR 3POS R/A
2.0MM,HDR,3POS,R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 440055-3 | Internal Number: 440055-3 | 2 mm | TE Connectivity |