TE Connectivity 440053-9

Conn Shrouded Header HDR 9 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440053-9.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 440053-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity440052-9
Conn Shrouded Header (3 Sides) HDR 9 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-1971817-9
Connector, Header, 9 Position, 1Row, 2.5; |Te Connectivity Amp 1-1971817-9
TE Connectivity440053-8
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder ST Thru-Hole Micro-Latch™ Frame
Conn Shrouded Header (3 Sides) HDR 9 POS 2mm Solder RA Side Entry Thru-Hole Micro-Latch™ Tray
TE Connectivity440055-9
9pin 2mm 1 Header 3A 2.03μm tin Through hole mounting 20mm(Length)*7.7mm(height)

Descriptions

Descriptions of TE Connectivity 440053-9 provided by its distributors.

Conn Shrouded Header HDR 9 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Conn Hdr, Amp - Te Connectivity 440053-9; |Te Connectivity Amp 440053-9
9pin 2.5mm 1 Friction Lock,Header 3A tin Through hole mounting
CONNECTOR, HEADER, 9POS, 1ROW, 2.5MM
2.5MM, HDR,9POS, R/A, PCB Headers and Receptacles
Headers & Wire Housings 2.5MM,HDR,9POS,R/A
High Performance Interconnects (HPI)
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Special Order: 2.5MM,HDR,9POS,R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 440053-9 | Internal Number: 440053-9 | 2.5 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440053-9 .