TE Connectivity 42599-2

PIDG Quick Disconnect Terminal 18-22AWG RCP 23.4mm 7.62mm Tin Loose Piece
$ 0.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42599-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Electro Sonic

Newark

TE Connectivity

LCSC

Inventory History

3 month trend:
+2.07%

CAD Models

Download TE Connectivity 42599-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity2-520411-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON 187, Female Quick Disconnect, 4.75mm x 0.81mm
TE Connectivity2-520184-4
Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Automotive Loose
TE Connectivity2-520263-2
Quick Disconnect Terminal 18-22AWG RCP 23.74mm 10.38mm Tin Automotive Reel
TE Connectivity8-640925-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 4.06mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 42599-2 provided by its distributors.

PIDG Quick Disconnect Terminal 18-22AWG RCP 23.4mm 7.62mm Tin Loose Piece
TE Connectivity spring terminal Insulated spade terminal, PIDG FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge0.8mm²
CRIMP TERMINAL, FEMALE, RED; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max:
RECEPT,PIDG FASTON 22-18 250 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Quick Disconnect | Part Number: 42599-2 | Internal Number: 42599-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42599-2.