TE Connectivity 42037-1

CONN RING OVAL 18-22AWG #8 CRIMP / Ring Terminal Connector 8 Stud Oval 18-22 AWG Crimp
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42037-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages18 years ago

Farnell

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-8.46%

CAD Models

Download TE Connectivity 42037-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip
Connector Accessory, 0.122in Min Cable Dia, 0.1654in Max Cable Dia, Contact, Brass
TE Connectivity40724
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
TE Connectivity60772-2
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Automotive Reel
Quick Disconnect Terminal, Uninsulated, Tin, 22 to 18 AWG, Brass, VibraKrimp 19018 Series

Descriptions

Descriptions of TE Connectivity 42037-1 provided by its distributors.

CONN RING OVAL 18-22AWG #8 CRIMP / Ring Terminal Connector 8 Stud Oval 18-22 AWG Crimp
Ring Tongue Terminal 18-22AWG 16.81mm 7.52mm Tin Automotive Strip
UNINSULATED TIN PLATED CRIMP RING TERMINAL, M4 STUD SIZE, 22 - 18 AWG
18~22 Circular terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity round terminal Bare terminal, M4bolt, 4.34mmInner ring diameter, Maximum wire gauge0.9mm²
Non Isulated 22-18 AWG Open Barrel Straight Ring Tongue Terminal
Insulated Terminals RING IS 22-18 8
Ring and Spade Tongue Terminals
42037-1, TE CONNECTIVITY/AMP BRAND
TERMINAL, RING TONGUE, #8, 18AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 18AWG; Conductor Area CSA: 0.9mm²; Product Range: -; Insulator Colour: -; Insulator Material: Uninsulated; SVHC: No SVHC (17-Dec-2015); Stud Size - Imperial: 8"
RING TERMINAL 22-18 AWG TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 18 AWG Wire Size: .3 – .9 mm² Wire Size: 642 – 1624 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 22 – 18 AWG .3 – .9 mm² 642 – 1624 CMA | Ring Terminal | Part Number: 42037-1 | Internal Number: 42037-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42037-1.
  • 42037-1..