Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 41729-2

Quick Disconnect Terminal 16-18AWG RCP 20.45mm 7.62mm Tin Loose Piece
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41729-2.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 41729-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-12-11
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 41729-2 provided by its distributors.

Quick Disconnect Terminal 16-18AWG RCP 20.45mm 7.62mm Tin Loose Piece
TE Connectivity spring terminal Bare spade terminal, FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge1.3mm²
250 FASTON REC 18-16 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 16 AWG Wire Size: .82 – 1.31 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 16 AWG .82 – 1.31 mm² | Quick Disconnect | Part Number: 41729-2 | Internal Number: 41729-2 | TE Connectivity | FASTON
CRIMP TERMINAL, FEMALE, PK100; Connector Type:Female Disconnect; Series:FastOn; Insulator Colour:Tin; Termination Method:Crimp; Stud/Tab Size:6.35mm; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Cable Diameter Max:3.6mm; Cable Diameter Min:3.05mm; Colour:Tin; Contact Material:Brass; Contact Plating:Tin; Gender:Receptacle; Jacket Colour:Tin; Material:Brass, Tin Plated; Operating Temperature Max:105°C; Standard:BS5057, IEC7660, DIN46244/47/49; Tab Width:6.35mm; Termination Type:Crimp; Wire Area Size Max:1.3mm²; Wire Area Size Min:0.81mm²; Wire Size:16AWG; Wire Size AWG Max:16AWG; Wire Size AWG Min:18AWG; Wire Size Range (AWG):18-16

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 417292