What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 414963-1

RF SMB Connector, Male, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
$ 14.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 414963-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet1 page20 years ago

TE Connectivity

JRH Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.23%

CAD Models

Download TE Connectivity 414963-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-09-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol RF142184
RF / Coaxial Connector, SMB Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Brass
Amphenol RF142233
RF / Coaxial Connector, SMB Coaxial, Right Angle Bulkhead Jack, Solder, 50 ohm, Brass
Amphenol RF903-413J-51A
RF / Coaxial Connector, SMB Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm, Brass
TE Connectivity228216-1
RF SMB Connector, Female, Panel Mount, Solder Terminal, Receptacle
Amphenol RF142231
connector, rf coaxial, smb blkhd feedthrough crimp jack, for rg178, 196 cable, 50 ohm

Descriptions

Descriptions of TE Connectivity 414963-1 provided by its distributors.

RF SMB Connector, Male, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
RF Connectors / Coaxial Connectors RA PCB BULKHEAD JK
Rf/Coaxial Smb Bulkhead Jack R/A 50 Ohm Solder; Connector Type:Smb Coaxial; Connector Body Style:Right Angle Bulkhead Jack; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Type:-; Contact Material:Brass; Frequency Max:4Ghzrohs Compliant: Yes |Te Connectivity Amp 414963-1
SMB PCB R/A JACK RF Interface: SMB RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .187 in RF Connector Mated Outer Diameter (Approximate): 4.75 mm Impedance: 50 Ω SMB Jack .187" 4.75 mm | Coax Connector | Part Number: 414963-1 | Internal Number: 414963-1 | Alias Number: 1950025P001 | TE Connectivity | SMB

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty