TE Connectivity 41482

TE Connectivity PCB Terminal, FASTON .250 Series, Male, 6.35 x 0.81mm Tab
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41482.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-0.21%

CAD Models

Download TE Connectivity 41482 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1992-09-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity141878-2
Quick Disconnect Adapter Terminal 12-24AWG Brass M/M 11.8mm Tin Box
TE Connectivity42117-2
Terminal, Male Disconnect, 0.25In, Screw; |Te Connectivity Amp 42117-2
TE Connectivity42095-1
Quick Disconnect Terminal M 11.09mm 8.45mm Tin Loose Piece
Keystone1261
9.5 x 6.4 x 6.4 mm Bright Brass Rivet Mount Quick-Fit Terminal
Keystone1262
TERMINAL, QUICK-FIT, RIVET MOUNT, TAB SIZE.187, 90DEG, DUAL TAB, PCB MALE
Keystone1006
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II

Descriptions

Descriptions of TE Connectivity 41482 provided by its distributors.

TE Connectivity PCB Terminal, FASTON .250 Series, Male, 6.35 x 0.81mm Tab
TERMINAL, PCB, 3.3MM; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 3.3mm; Terminal Plating: Tin; Product Range: FASTON 250 Series; SVHC: No SVHC (15-Jan-2
250 FASTON TAB TPBR PCB Terminal Type: Tab Mating Tab Width: .25 in Mating Tab Width: 6.35 mm PCB Hole Diameter: 3.3 mm PCB Hole Diameter: .13 in Tab .25" 6.35 mm 3.3 mm | PCB Terminal | Part Number: 41482 | Internal Number: 41482 | .25" | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41482.