What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 41471

Ring Tongue Terminal 16-20AWG Brass 11.86mm Reel/Strip Automotive
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41471.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages9 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 41471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-06-30
LTD Date2025-07-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity61624-1
CONN RING CIRC 12-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp
TE Connectivity42036-2
CONN RING CIRC 18-22AWG #10 / Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
TE Connectivity60771-1
Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Strip on Reel
TE Connectivity41559
Ring Tongue Terminal 14-18AWG Brass 16.26mm Reel/Strip Automotive
TE Connectivity41406
Ring Tongue Terminal 16-20AWG Brass 11.68mm Reel/Strip
TE Connectivity / AMP63446-1
Ring Tongue Terminal 18-22AWG 12.7mm 7.37mm Tin Strip

Descriptions

Descriptions of TE Connectivity 41471 provided by its distributors.

Ring Tongue Terminal 16-20AWG Brass 11.86mm Reel/Strip Automotive
RING IS 20-16 .156 .025BR Ring Terminal | Part Number: 41471 | Internal Number: 41471 | TE Connectivity
Terminals Ring 16-20 Awg Reel Of 25000 |Te Connectivity Amp 41471
CONN TERMINAL SOLIS FLAG R 2 10.5MM 2 AWG
Ring and Spade Tongue Terminals

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty