What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 414244-1

Conn SMB 0Hz to 4GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton

$ 7.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 414244-1.

TE Connectivity

Technical Drawing1 page8 years ago
Technical Drawing1 page14 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 414244-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol RF142134-75
RF / Coaxial Connector, Mini SMB Coaxial, Straight Plug, Through Hole, 75 ohm, Beryllium Copper
Amphenol RF142186-75
connector,rf coaxial,smb straight crimp plug,mini 75 ohm,rg179,187,b9221
Amphenol RF142187-75
connector,rf coaxial,smb straight crimp plug,mini 75 ohm,rg179 double braid
TE Connectivity415504-2
RF Connectors / Coaxial Connectors JACK PCB MINI-SMB VERT 75 OHM
TE Connectivity5414244-4
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
TE Connectivity414244-4
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of TE Connectivity 414244-1 provided by its distributors.

Conn SMB 0Hz to 4GHz 75Ohm Solder ST Thru-Hole RCP Gold Over Nickel Carton
RF Connectors / Coaxial Connectors PCB JK VERT GOLD 75
Jack,Male Pin,Snap-On 1 4GHz 75Ω golden welding welding mounting,SMD mount,Through hole mounting 6.35mm(Length)*6.35mm(height)
Connector Type:Smb Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Solder; Impedance:75Ohm; Coaxial Cable Types:-; Contact Material:Brass; Contact Plating:Gold Over Nickel Plated Contacts; Frequency Max:4Ghz Rohs Compliant: Yes |Amp Te Connectivity 414244-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 414244-1 .
  • 414244-1.