Amphenol RF 112589

connector, rf coaxial, bnc str crimp plug, captive cont, for rg214, 225cable, 50 ohm
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 112589.

element14 APAC

Datasheet1 page21 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+89.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Amphenol RF000-36800-RFX
connector, rf coaxial, bnc commercial str jack, crimp-crimp, for rg58, 141, 50 ohm
Amphenol RF112597
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, Times LMR-200, Belden 7807A
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
Amphenol RF031-321
RF Coaxial Connector 4GHz 50Ω Snap-On Crimp Wire Mount 28.5mm L
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
TE Connectivity5-1634500-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 112589 provided by its distributors.

connector, rf coaxial, bnc str crimp plug, captive cont, for rg214, 225cable, 50 ohm
RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG8, RG213, RG225, Brass
Amphenol RF 112589 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
Bayonet Lock,Male Pin,Plug 1 4GHz 50Ω silvery Latch lock Crimping wire mounting,free hanging,Through hole mounting 34.5mm(Length)
Amphenol RF Connector BNC Straight Crimp Plug RG-8 RG-213 RG-225 50 Ohm Primary Part Number: 112589 with Alternate PN: B1121A6-NT3G-214U-50 Packed as Individual Bag
CONNECTOR, BNC, PLUG, 50 OHM, CABLE; Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG214; Contact Material:Brass; Contact Plating:Gold Plated Contacts RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 112589.