TE Connectivity 4-794682-2

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
$ 2.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-794682-2.

IHS

Datasheet6 pages2 years ago

Newark

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-39.69%

CAD Models

Download TE Connectivity 4-794682-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bag
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, tin, 6+6 contacts
TE Connectivity172259-4
Conn Shrouded Header (4 Sides) RCP 12 POS 3mm Solder ST Thru-Hole Loose
Header Connector,PCB Mount,RECEPT,12 Contacts,PIN,0.118 Pitch,PC TAIL W/RETNN Terminal
Connector Wire to Board Header 12 Position 3mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 4-794682-2 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Conn Wire to Board HDR 12Power POS 3mm Solder ST Top Entry Thru-Hole Tray
Header, 12-Pin, 3mm Pitch, Locking Ramp, 5A, Gold/Black Plating, TH
Pin header, 12 pole, pitch 3 mm, straight, black, 4-794682-2
Conn Shrouded Header 12 POS 3mm Solder ST Through Hole
12P MICRO MNL ASSY,VRT,THRU,LF
12 Position 3.00mm Pitch Dual Row Header
4-794682-2, TE CONNECTIVITY/AMP BRAND
PWR CONN 12P MICRO MNL ASSYVRTTHRULF
TERMINAL BLOCK HEADERS AND SOCKETS;
Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Straight; Product Range:-; Connector Shroud:Shrouded; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 4-794682-2.
12P MICRO MNL ASSY,VRT,THRU,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 4-794682-2 | Internal Number: 4-794682-2 | 3 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-794682-2.