Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-647166-0

Conn Wire to Board HDR 10 POS 2.54mm Solder ST SMD Bag/Box
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-647166-0.

JRH Electronics

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-23.03%

CAD Models

Download TE Connectivity 4-647166-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP4-647168-0
10pin 2.54mm 1 Friction Lock,Header 5A 760nm gold Black SMD mount 25.4mm(Length)*8.6mm(height)
TE Connectivity / AMP4-647108-0
10pin 2.54mm 1 Header 5A 380nm gold Black SMD mount 25.4mm(Length)*6.35mm(height)
TE Connectivity / AMP1-647166-0
Conn Wire to Board HDR 10 POS 2.54mm Solder ST SMD
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD Tube
TE Connectivity3-647166-8
Wtb Conn, Header, 8Pos, 1Row, 2.54Mm; |Te Connectivity Amp 3-647166-8
TE Connectivity / AMP3-647166-7
Conn Wire to Board HDR 7 POS 2.54mm Solder ST SMD Bag/Box

Descriptions

Descriptions of TE Connectivity 4-647166-0 provided by its distributors.

Conn Wire to Board HDR 10 POS 2.54mm Solder ST SMD Bag/Box
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 10POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:MTA 100 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
10P MTA100 HDR ASSY,SM,FL,LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Nylon & Vertical & Surface Mount & Mta 100 | Part Number: 4-647166-0 | Internal Number: 4-647166-0 | 2.54 mm | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-647166-0 .