TE Connectivity 4-644615-4

Pin Header, Wire-to-Board, 3.96 mm, 1 Ro
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-644615-4.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page13 years ago
Datasheet66 pages6 years ago
Technical Drawing1 page7 years ago
Datasheet10 pages15 years ago

JRH Electronics

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-644615-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-16
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity1-640445-4
Connector, MTA-156; Male; 14; Copper Alloy; 7; 600; 0.156 in.; Polyester; White
TE Connectivity / AMP1-640384-4
MTA-156 RoHS Compliant 2008 Tin Connector Header UL94V-0 3mOhm 221C 7A
TE Connectivity643710-4
Conn Wire to Board HDR 13Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP1-644752-4
Header, 14-Pin, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, TH, 55.47mm L × 7.62mm H
TE Connectivity4-641208-4
CONNECTOR HEADER, THROUGH HOLE, 14 POS, MALE PIN, MTA-156 SERIES
TE Connectivity / AMP644029-1
Conn Wire to Board HDR 13Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 4-644615-4 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Ro
RS APAC
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Natural Insulator, Plug
CONNECTOR, HEADER, 14POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:14Contacts; Gender:Header; Product Range:MTA 156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated
14P MTA156 POL HDR ASSY LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 14 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 14 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-644615-4 .