TE Connectivity 4-520448-2

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-520448-2.

Upverter

Datasheet1 page13 years ago
Datasheet5 pages15 years ago

IHS

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-24.57%

CAD Models

Download TE Connectivity 4-520448-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

TE Connectivity280755-2
Quick Disconnect Terminal 7-10AWG RCP 29.25mm 11.1mm Bright Tin Automotive Strip
TE Connectivity4-520447-2
Quick Disconnect Terminal 10-12AWG Brass Yellow Translucent RCP 23.74mm Tin Reel/Strip
TE Connectivity640915-1
Quick Disconnect Terminal 14-16AWG Receptacle 20.82mm 6.35mm Tin Loose Piece
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip

Descriptions

Descriptions of TE Connectivity 4-520448-2 provided by its distributors.

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
CRIMP TERMINAL, FEMALE, 6.3X0.8MM; Product Range: Ultra-Fast FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 12AWG; Wire S
TE Connectivity spring terminal Insulated spade terminal, Ultra-Fast Plus .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge6mm²
Terminal Female Disconnect 6.35Mm Yellow; Product Range:Ultra-Fast Faston 250 Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:5.26Mm ; Terminal Type:Female Quick Disconnect; Insulator Colour:Yellow Rohs Compliant: Yes |Amp Te Connectivity 4-520448-2.
ULTRAFAST 250 ASSY REC 12-10 TPBR LP Quick Disconnect Terminal Type: Receptacle Insulation Option: Fully Insulated Wire Size: 12 – 10 AWG Wire Size: 3.31 – 5.26 mm² Wire Size: 6529 – 10382 CMA Receptacle Fully Insulated 12 – 10 AWG 3.31 – 5.26 mm² | Quick Disconnect | Part Number: 4-520448-2 | Internal Number: 4-520448-2 | Alias Number: 799338-000 | TE Connectivity | Ultra-Fast

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-520448-2.