Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-2334236-4

Black QSFP56SFP+ (4) Round Twin Axial External Pluggable Cable 6.56' 2.00m 30AWG 500mA 56Gbps
$ 111.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2334236-4.

Electro Sonic

Datasheet5 pages1 year ago

ShanghaiCT

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+13.06%

CAD Models

Download TE Connectivity 4-2334236-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 4-2334236-4 provided by its distributors.

Black QSFP56SFP+ (4) Round Twin Axial External Pluggable Cable 6.56' 2.00m 30AWG 500mA 56Gbps
QSFP56 to SFP+ Cable Assembly, 16 Positions, 6.56 ft [2 m], 56 Gb/s, Black Cable, Shielded, 30 AWG, .051 mm², Madison TurboTwin - Round Jacketed
The cable type is Madison TurboTwin(Round sheath cable)Of QSFP56 Convert to four ports SFP56 Direct pluggable I/O cable assembly。30 AWG Wire diameter,The data rate is 56 GBS。
COMP CABLE, QSFP+/4X SFP+ 20P PLUG, 2M; Connector to Connector: QSFP+ Plug to 4 x SFP+ Plug; Cable Length - Metric: 2m; Cable Length - Imperial: 6.6ft; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conne
QSFP TO [4]SFP 56GIG 30AWG 2 METER Cable Assembly Type: QSFP56 to SFP+ Cable Assembly Length: 6.56 ft Cable Assembly Length: 2 m Data Rate: 56 Gb/s Cable Color: Black QSFP56 to SFP+ 6.56 ft 2 m 56 Gb/s | High Speed I/o Cable Assembly | Part Number: 4-2334236-4 | Internal Number: 4-2334236-4 | Black | TE Connectivity | QSFP56

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty