Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-2325811-2

Cob Led Holder, 20 Mm X 24 Mm, 3 A, 60 V; |Te Connectivity Amp 4-2325811-2

$ 1.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2325811-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.00%

CAD Models

Download TE Connectivity 4-2325811-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 4-2325811-2 provided by its distributors.

Cob Led Holder, 20 Mm X 24 Mm, 3 A, 60 V; |Te Connectivity Amp 4-2325811-2
LED Lighting Mounting Accessories LUMAWISEZ45 LED HLDR 20X24mm LEDiL
LUMAWISE Holder for LED 1 Position 20X24mm Poke-In Terminal
LUMAWISE Z45 LED HOLDER 20X24mm LEDiL
COB LED HOLDER, LUMAWISE Z45, 45MM;
LUMAWISE Z45 LED HOLDER 20X24M
LUMAWISE Z45 LED HOLDER, 20X24
MINISAS HD TO MINISAS HD 26AWG 4M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty